Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length - Overall 0.952" (24.18mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Heavy Duty |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.050" (1.27mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.540" (13.72mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190440167 | Molex | 0 | WM19697-ND | 0,28000 € | Parametric Equivalent |
| 0190560087 | Molex | 0 | 0190560087-ND | 0,27507 € | Parametric Equivalent |
| 123-14 | 3M | 0 | 123-14-ND | 0,25226 € | Parametric Equivalent |
| 2-35775-1 | TE Connectivity AMP Connectors | 841 | A135597CT-ND | 0,82000 € | Parametric Equivalent |
| 33195 | TE Connectivity AMP Connectors | 0 | 33195-ND | 0,47320 € | Parametric Equivalent |









