Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190580072 | |
|---|---|
DigiKey Part Number | 0190580072-ND |
Manufacturer | |
Manufacturer Product Number | 0190580072 |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190580072 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Heavy Duty |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.530" (13.46mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.258" (31.95mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190540098 | Molex | 0 | WM22928-ND | 0,42000 € | Parametric Equivalent |
| 0190540099 | Molex | 0 | WM19705CT-ND | 0,61000 € | Parametric Equivalent |
| 0190570075 | Molex | 0 | 0190570075-ND | 0,32805 € | Parametric Equivalent |
| 0190580077 | Molex | 0 | 0190580077-ND | 0,34194 € | Parametric Equivalent |
| 0190580123 | Molex | 0 | 0190580123-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36402 € | 728,04 € |
| Unit Price without VAT: | 0,36402 € |
|---|---|
| Unit Price with VAT: | 0,43318 € |
















