Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0190690097 | |
|---|---|
DigiKey Part Number | WM19741TR-ND - Tape & Reel (TR) WM19741CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690097 |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690097 Models |
Category | Length - Overall 1.010" (25.65mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.544" (13.82mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190560075 | Molex | 0 | WM19710-ND | 0,37000 € | Parametric Equivalent |
| 0190560215 | Molex | 0 | 0190560215-ND | 0,19562 € | Parametric Equivalent |
| 0190690096 | Molex | 0 | WM13677-ND | 0,22000 € | Parametric Equivalent |
| 0192030491 | Molex | 0 | 0192030491-ND | 0,14000 € | Parametric Equivalent |
| 12-56 | 3M | 0 | 12-56-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,19453 € | 1.458,98 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |










