


0190700066 | |
|---|---|
DigiKey Part Number | WM22939TR-ND - Tape & Reel (TR) WM22939CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700066 |
Description | CONN RING CIRC 14-16AWG #2 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700066 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 2 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.175" (4.45mm) |
Width - Outer Edges 0.260" (6.60mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.785" (19.94mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,18760 € | 4,69 € |
| 50 | 0,17860 € | 8,93 € |
| 100 | 0,17010 € | 17,01 € |
| 250 | 0,15944 € | 39,86 € |
| 500 | 0,15180 € | 75,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,09197 € | 137,95 € |
| 3.000 | 0,08757 € | 262,71 € |
| 4.500 | 0,08510 € | 382,95 € |
| 7.500 | 0,08209 € | 615,67 € |
| 10.500 | 0,08016 € | 841,68 € |
| 15.000 | 0,07817 € | 1.172,55 € |
| 37.500 | 0,07328 € | 2.748,00 € |
| 75.000 | 0,06978 € | 5.233,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |













