Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190740012

DigiKey Part Number
WM16583TR-ND - Tape & Reel (TR)
WM16583CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190740012
Description
CONN RING CIRC 18-22AWG #8 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190740012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.674" (17.12mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Inner Teeth, Serrated Termination
Stud/Tab Size
8 Stud
Contact Material
Steel
Thickness
0.050" (1.27mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.375" (9.53mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190740006Molex1.171WM19779CT-ND0,25000 €Parametric Equivalent
In-Stock: 1.973
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,20800 €2,08 €
250,19520 €4,88 €
500,18580 €9,29 €
1000,17700 €17,70 €
2500,16588 €41,47 €
5000,15794 €78,97 €
1.0000,15040 €150,40 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,19199 €383,98 €
4.0000,18282 €731,28 €
6.0000,17766 €1.065,96 €
10.0000,17137 €1.713,70 €
14.0000,16735 €2.342,90 €
20.0000,16319 €3.263,80 €
50.0000,15298 €7.649,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €