Parametric Equivalent
Parametric Equivalent



0190740016 | |
|---|---|
DigiKey Part Number | 900-0190740016TR-ND - Tape & Reel (TR) 900-0190740016CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190740016 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190740016 Models |
Category | Length - Overall 0.674" (17.12mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Inner Teeth, Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Brass |
Thickness 0.050" (1.27mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190740015 | Molex | 0 | WM13751-ND | 0,14000 € | Parametric Equivalent |
| 0190740021 | Molex | 0 | 23-0190740021-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,13120 € | 3,28 € |
| 50 | 0,12500 € | 6,25 € |
| 100 | 0,11900 € | 11,90 € |
| 250 | 0,11152 € | 27,88 € |
| 500 | 0,10622 € | 53,11 € |
| 1.000 | 0,10114 € | 101,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09954 € | 199,08 € |
| 4.000 | 0,09479 € | 379,16 € |
| 6.000 | 0,09211 € | 552,66 € |
| 10.000 | 0,08885 € | 888,50 € |
| 14.000 | 0,08677 € | 1.214,78 € |
| 20.000 | 0,08461 € | 1.692,20 € |
| 50.000 | 0,07931 € | 3.965,50 € |
| 100.000 | 0,07553 € | 7.553,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |













