0190980091 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.843
Unit Price: 0,74000 €
Datasheet
8 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Stud Spade Terminal Connector Crimp 10-12 AWG
Molex - Quixon Quick Disconnect Terminals

0190980091

DigiKey Part Number
WM19800TR-ND - Tape & Reel (TR)
WM19800CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190980091
Description
CONN SPADE TERM 10-12AWG #8
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
0190980091 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
10-12 AWG
Series
Insulation
Non-Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Electro-Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Spring, Snap
Length - Ring Center to Termination
0.261" (6.63mm)
Stud/Tab Size
8 Stud
Length - Termination
0.245" (6.22mm)
Width - Outer Edges
0.310" (7.87mm)
Tongue Inside Opening
0.139" (3.53mm)
Length - Overall
0.725" (18.42mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190980073Molex0WM19798-ND0,22000 €Parametric Equivalent
53835-1TE Connectivity AMP Connectors0A27170-ND0,49000 €Parametric Equivalent
53835-2TE Connectivity AMP Connectors1.843A111313CT-ND0,74000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,22600 €2,26 €
250,21160 €5,29 €
500,20160 €10,08 €
1000,19190 €19,19 €
2500,17984 €44,96 €
5000,17124 €85,62 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,16307 €163,07 €
2.0000,15528 €310,56 €
3.0000,15090 €452,70 €
5.0000,14555 €727,75 €
7.0000,14214 €994,98 €
10.0000,13861 €1.386,10 €
25.0000,12993 €3.248,25 €
50.0000,12373 €6.186,50 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €