0190990014 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,45000 €
Datasheet
Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Molex - Quixon Quick Disconnect Terminals

0190990014

DigiKey Part Number
WM3742TR-ND - Tape & Reel (TR)
WM3742CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190990014
Description
CONN SPADE TERM 18-22AWG #8 RED
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
0190990014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-22 AWG
Manufacturer
Molex
Insulation
Insulated
Series
Color
Red
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Electro-Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Spring, Snap
Insulation Diameter
0.145" (3.68mm)
Stud/Tab Size
8 Stud
Material - Insulation
Poly-Vinyl Chloride (PVC)
Width - Outer Edges
0.310" (7.87mm)
Length - Ring Center to Termination
0.261" (6.63mm)
Length - Overall
0.871" (22.12mm)
Length - Termination
0.405" (10.29mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.139" (3.53mm)
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0191150012Molex0WM18327-ND0,34000 €Parametric Equivalent
0190990013Molex0WM18996-ND0,26000 €Parametric Equivalent
0191150013Molex0900-0191150013CT-ND0,45000 €Parametric Equivalent
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,36000 €3,60 €
250,32240 €8,06 €
500,29760 €14,88 €
1000,27540 €27,54 €
2500,25012 €62,53 €
5000,23354 €116,77 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,21316 €319,74 €
3.0000,20298 €608,94 €
4.5000,19726 €887,67 €
7.5000,19027 €1.427,02 €
10.5000,18581 €1.951,01 €
15.0000,18120 €2.718,00 €
37.5000,16986 €6.369,75 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €