Parametric Equivalent



0191210048 | |
|---|---|
DigiKey Part Number | 900-0191210048TR-ND - Tape & Reel (TR) 900-0191210048CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191210048 |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191210048 Models |
Category | Wire Gauge 10-12 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Insulation Diameter 0.250" (6.35mm) |
Stud/Tab Size 8 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.320" (8.13mm) | Length - Ring Center to Termination 0.320" (8.13mm) |
Length - Overall 1.075" (27.31mm) | Length - Termination 0.550" (13.97mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.173" (4.39mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191210047 | Molex | 0 | WM13761-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,30640 € | 7,66 € |
| 50 | 0,29180 € | 14,59 € |
| 100 | 0,27780 € | 27,78 € |
| 250 | 0,26040 € | 65,10 € |
| 500 | 0,24794 € | 123,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36123 € | 361,23 € |
| 2.000 | 0,34398 € | 687,96 € |
| 3.000 | 0,33427 € | 1.002,81 € |
| 5.000 | 0,32244 € | 1.612,20 € |
| 7.000 | 0,31487 € | 2.204,09 € |
| 10.000 | 0,30705 € | 3.070,50 € |
| 25.000 | 0,28784 € | 7.196,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |













