Parametric Equivalent

Category | Wire Gauge 14-16 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Blue |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.175" (4.45mm) |
Stud/Tab Size 10 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.388" (9.86mm) | Length - Ring Center to Termination 0.269" (6.83mm) |
Length - Overall 0.966" (24.54mm) | Length - Termination 0.455" (11.56mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.198" (5.03mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191420032 | Molex | 0 | WM19832-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15943 € | 797,15 € |
| Unit Price without VAT: | 0,15943 € |
|---|---|
| Unit Price with VAT: | 0,18972 € |


