


0191640310 | |
|---|---|
DigiKey Part Number | 900-0191640310TR-ND - Tape & Reel (TR) 900-0191640310CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191640310 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191640310 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated with Heat Shrink |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.235" (5.97mm) |
Width - Outer Edges 0.320" (8.13mm) | Material - Insulation NiAc |
Length - Overall 1.450" (36.83mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91800 € | 9,18 € |
| 25 | 0,86000 € | 21,50 € |
| 50 | 0,81900 € | 40,95 € |
| 100 | 0,77970 € | 77,97 € |
| 250 | 0,73084 € | 182,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69594 € | 347,97 € |
| 1.000 | 0,66272 € | 662,72 € |
| 1.500 | 0,64403 € | 966,04 € |
| 2.500 | 0,62124 € | 1.553,10 € |
| 3.500 | 0,60667 € | 2.123,35 € |
| 5.000 | 0,59161 € | 2.958,05 € |
| 12.500 | 0,55460 € | 6.932,50 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |




