


0191640311 | |
|---|---|
DigiKey Part Number | 900-0191640311TR-ND - Tape & Reel (TR) 900-0191640311CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191640311 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191640311 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated with Heat Shrink |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.235" (5.97mm) |
Width - Outer Edges 0.320" (8.13mm) | Material - Insulation NiAc |
Length - Overall 1.450" (36.83mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,75300 € | 7,53 € |
| 25 | 0,70520 € | 17,63 € |
| 50 | 0,67180 € | 33,59 € |
| 100 | 0,63960 € | 63,96 € |
| 250 | 0,59944 € | 149,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57082 € | 285,41 € |
| 1.000 | 0,54356 € | 543,56 € |
| 1.500 | 0,52823 € | 792,34 € |
| 2.500 | 0,50953 € | 1.273,83 € |
| 3.500 | 0,49758 € | 1.741,53 € |
| 5.000 | 0,48522 € | 2.426,10 € |
| 12.500 | 0,45487 € | 5.685,88 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |




