Parametric Equivalent
Parametric Equivalent



0191640419 | |
|---|---|
DigiKey Part Number | 900-0191640419TR-ND - Tape & Reel (TR) 900-0191640419CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191640419 |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated with Heat Shrink |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.235" (5.97mm) |
Width - Outer Edges 0.320" (8.13mm) | Material - Insulation NiAc |
Length - Overall 1.460" (37.08mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191640086 | Molex | 0 | WM18398-ND | 0,60000 € | Parametric Equivalent |
| 0191640914 | Molex | 0 | 0191640914-ND | 0,00000 € | Parametric Equivalent |
| 55847-1 | TE Connectivity AMP Connectors | 0 | 55847-1-ND | 1,57188 € | Parametric Equivalent |
| 8-55847-2 | TE Connectivity AMP Connectors | 0 | A09066-ND | 3,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,70700 € | 7,07 € |
| 25 | 0,66320 € | 16,58 € |
| 50 | 0,63140 € | 31,57 € |
| 100 | 0,60120 € | 60,12 € |
| 250 | 0,56348 € | 140,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53656 € | 268,28 € |
| 1.000 | 0,51094 € | 510,94 € |
| 1.500 | 0,49653 € | 744,80 € |
| 2.500 | 0,47895 € | 1.197,38 € |
| 3.500 | 0,46772 € | 1.637,02 € |
| 5.000 | 0,45610 € | 2.280,50 € |
| 12.500 | 0,42757 € | 5.344,62 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

















