Parametric Equivalent



0191640844 | |
|---|---|
DigiKey Part Number | 900-0191640844TR-ND - Tape & Reel (TR) 900-0191640844CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191640844 |
Description | CONN RING CIRC 18-22AWG #1/4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated with Heat Shrink |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.235" (5.97mm) |
Width - Outer Edges 0.480" (12.19mm) | Material - Insulation NiAc |
Length - Overall 1.660" (42.16mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191640004 | Molex | 0 | 23-0191640004-ND | 0,63000 € | Parametric Equivalent |
| 8-55849-2 | TE Connectivity AMP Connectors | 0 | A09068-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,81600 € | 8,16 € |
| 25 | 0,76520 € | 19,13 € |
| 50 | 0,72860 € | 36,43 € |
| 100 | 0,69380 € | 69,38 € |
| 250 | 0,65024 € | 162,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61918 € | 309,59 € |
| 1.000 | 0,58962 € | 589,62 € |
| 1.500 | 0,57299 € | 859,49 € |
| 2.500 | 0,55271 € | 1.381,78 € |
| 3.500 | 0,53975 € | 1.889,12 € |
| 5.000 | 0,52634 € | 2.631,70 € |
| 12.500 | 0,49342 € | 6.167,75 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |




