Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191930011

DigiKey Part Number
WM19852TR-ND - Tape & Reel (TR)
WM19852CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191930011
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191930011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.484" (12.29mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
6 Stud
Contact Material
Copper
Thickness
0.028" (0.71mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.225" (5.72mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-34105-2TE Connectivity AMP Connectors235A0915CT-ND0,47000 €Parametric Equivalent
In-Stock: 1.664
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,24000 €2,40 €
250,22480 €5,62 €
500,21400 €10,70 €
1000,20380 €20,38 €
2500,19096 €47,74 €
5000,18184 €90,92 €
1.0000,17315 €173,15 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,38105 €762,10 €
4.0000,36285 €1.451,40 €
6.0000,35261 €2.115,66 €
10.0000,34013 €3.401,30 €
14.0000,33215 €4.650,10 €
20.0000,32390 €6.478,00 €
50.0000,30364 €15.182,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €