0191930026 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,10524 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,13499 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,58998 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,89000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,76000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,45620 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.315
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 0
Unit Price: 0,17726 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,26000 €
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930026

DigiKey Part Number
0191930026-ND
Manufacturer
Manufacturer Product Number
0191930026
Description
CONN RING CIRC 18-22AWG #1/4
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.034" (26.26mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Thickness
0.031" (0.79mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.534" (13.56mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190440075Molex0WM13618-ND0,20000 €Parametric Equivalent
0190690048Molex00190690048-ND0,10524 €Parametric Equivalent
0192030005Molex0900-0192030005CT-ND0,18000 €Parametric Equivalent
0192030486Molex0WM13857-ND0,14000 €Parametric Equivalent
0190560023Molex0WM19707-ND0,44000 €Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.