Parametric Equivalent



0191930222 | |
|---|---|
DigiKey Part Number | 900-0191930222TR-ND - Tape & Reel (TR) 900-0191930222CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930222 |
Description | CONN RING FLAT 6AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930222 Models |
Category | Length - Overall 1.268" (32.21mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided | Features Brazed Seam |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.050" (1.27mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.645" (16.38mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191930847 | Molex | 0 | 0191930847-ND | 0,47610 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,44320 € | 11,08 € |
| 50 | 0,42200 € | 21,10 € |
| 100 | 0,40190 € | 40,19 € |
| 250 | 0,37668 € | 94,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29840 € | 149,20 € |
| 1.000 | 0,28415 € | 284,15 € |
| 1.500 | 0,27613 € | 414,19 € |
| 2.500 | 0,26636 € | 665,90 € |
| 3.500 | 0,26011 € | 910,38 € |
| 5.000 | 0,25364 € | 1.268,20 € |
| 12.500 | 0,24697 € | 3.087,12 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |














