Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length - Overall 0.984" (25.00mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.045" (1.14mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.483" (12.26mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191930151 | Molex | 0 | WM3982CT-ND | 0,48000 € | Parametric Equivalent |
| 0191930149 | Molex | 0 | 23-0191930149-ND | 0,44000 € | Parametric Equivalent |
| 14-10S-W | 3M | 0 | 14-10S-W-ND | 0,30263 € | Parametric Equivalent |
| 2-33460-2 | TE Connectivity AMP Connectors | 300 | A27056CT-ND | 2,40000 € | Parametric Equivalent |
| 2-33460-3 | TE Connectivity AMP Connectors | 343 | A135557CT-ND | 2,34000 € | Parametric Equivalent |









