Parametric Equivalent
Parametric Equivalent

Category | Length - Overall 1.951" (49.55mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 1/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided | Features Brazed Seam |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.075" (1.91mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.902" (22.91mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191930556 | Molex | 0 | 0191930556-ND | 2,54000 € | Parametric Equivalent |
| 0191930325 | Molex | 0 | 23-0191930325-ND | 3,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,74412 € | 436,03 € |
| Unit Price without VAT: | 1,74412 € |
|---|---|
| Unit Price with VAT: | 2,07550 € |



