Parametric Equivalent

Category | Length - Overall 1.920" (48.77mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 1/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided | Features Brazed Seam |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.075" (1.91mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.840" (21.34mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191930331 | Molex | 0 | 23-0191930331-ND | 1,91000 € | Parametric Equivalent |
| 60-9 | JST Sales America Inc. | 0 | 455-60-9-ND | 0,69300 € | Parametric Equivalent |



