Parametric Equivalent

Category | Length - Overall 2.019" (51.28mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 2/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided | Features Brazed Seam |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.083" (2.10mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.948" (24.08mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191930345 | Molex | 0 | 23-0191930345-ND | 2,85000 € | Parametric Equivalent |
| 696650-1 | TE Connectivity AMP Connectors | 0 | A136460-ND | 44,84000 € | Parametric Equivalent |



