Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192210754 | |
|---|---|
DigiKey Part Number | 0192210754-ND |
Manufacturer | |
Manufacturer Product Number | 0192210754 |
Description | CONN RING FLAT 4AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 4 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.500" (38.10mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.080" (2.03mm) | Contact Finish Tin |
Width - Outer Edges 0.531" (13.49mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192210230 | Molex | 0 | WM5939-ND | 1,00000 € | Parametric Equivalent |
| 0192210404 | Molex | 0 | WM13872-ND | 1,06000 € | Parametric Equivalent |
| 0192210784 | Molex | 0 | 0192210784-ND | 0,63736 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71128 € | 355,64 € |
| Unit Price without VAT: | 0,71128 € |
|---|---|
| Unit Price with VAT: | 0,84642 € |




