Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192210763 | |
|---|---|
DigiKey Part Number | 0192210763-ND |
Manufacturer | |
Manufacturer Product Number | 0192210763 |
Description | CONN RING FLAT 2/0AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Flat Sided, Tubular (Battery Lugs) 2/0 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 2.062" (52.37mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 2/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.110" (2.79mm) | Contact Finish Tin |
Width - Outer Edges 0.824" (20.93mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192210245 | Molex | 0 | 900-0192210245-ND | 2,00000 € | Parametric Equivalent |
| 0192210397 | Molex | 0 | WM17599-ND | 2,40000 € | Parametric Equivalent |
| 0192210780 | Molex | 0 | 0192210780-ND | 1,51980 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,53116 € | 382,79 € |
| Unit Price without VAT: | 1,53116 € |
|---|---|
| Unit Price with VAT: | 1,82208 € |




