Parametric Equivalent
Parametric Equivalent

0192210765 | |
|---|---|
DigiKey Part Number | 0192210765-ND |
Manufacturer | |
Manufacturer Product Number | 0192210765 |
Description | CONN RING FLAT 3/0AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Flat Sided, Tubular (Battery Lugs) 3/0 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 2.156" (54.76mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 3/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.115" (2.92mm) | Contact Finish Tin |
Width - Outer Edges 0.916" (23.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192210401 | Molex | 0 | WM17610-ND | 3,00000 € | Parametric Equivalent |
| 0192210248 | Molex | 0 | 23-0192210248-ND | 3,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,04004 € | 510,01 € |
| Unit Price without VAT: | 2,04004 € |
|---|---|
| Unit Price with VAT: | 2,42765 € |



