Parametric Equivalent

0348241205 | |
|---|---|
DigiKey Part Number | 900-0348241205-ND |
Manufacturer | |
Manufacturer Product Number | 0348241205 |
Description | MINI50 CONN RCPT 20CKT BR GRY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348241205 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Polarized |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0348242205 | Molex | 0 | 900-0348242205-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.880 | 0,67574 € | 1.946,13 € |
| Unit Price without VAT: | 0,67574 € |
|---|---|
| Unit Price with VAT: | 0,80413 € |


