
0397340003 | |
|---|---|
DigiKey Part Number | 0397340003-ND |
Manufacturer | |
Manufacturer Product Number | 0397340003 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - UL 12 A |
Manufacturer Molex | Voltage - UL 250 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Female Sockets | Features Retention Latches |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.140" (3.56mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.400" (10.16mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77900 € | 7,79 € |
| 25 | 0,67880 € | 16,97 € |
| 50 | 0,61240 € | 30,62 € |
| 100 | 0,55580 € | 55,58 € |
| 250 | 0,49512 € | 123,78 € |
| 720 | 0,44271 € | 318,75 € |
| 1.440 | 0,41692 € | 600,36 € |
| 5.040 | 0,38345 € | 1.932,59 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |



