MFR Recommended
Similar

0524352433 | |
|---|---|
DigiKey Part Number | WM20315TR-ND - Tape & Reel (TR) WM20315CT-ND - Cut Tape (CT) WM20315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524352433 |
Description | CONN FFC FPC TOP 24POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0524352433 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Tin Bismuth |
Series | Housing Material Polyamide (PA), Nylon, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Obsolete | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 39.4µin (1.00µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0524352472 | Molex | 0 | 900-0524352472CT-ND | 1,65000 € | MFR Recommended |
| PCA-6-LA-24-HU-3 | Adam Tech | 0 | 2057-PCA-6-LA-24-HU-3-ND | 0,62000 € | Similar |



