18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0525591834

DigiKey Part Number
WM20320TR-ND - Tape & Reel (TR)
WM20320CT-ND - Cut Tape (CT)
WM20320DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0525591834
Description
CONN FFC VERT 18POS 0.5MM SMD
Customer Reference
Detailed Description
18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0525591834 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Copper Alloy
Manufacturer
Molex
Contact Finish
Tin Bismuth
Series
Housing Material
Polyamide (PA), Nylon, Glass Filled
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Part Status
Obsolete
Features
Zero Insertion Force (ZIF)
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
18
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
39.4µin (1.00µm)
Termination
Solder
Housing Color
Natural
FFC, FCB Thickness
0.30mm
Actuator Color
Brown
Height Above Board
0.154" (3.90mm)
Mating Cycles
20
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Straight, Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.