0541670208 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,16000 €
Datasheet
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
0541670208
0541670208

0541670208

DigiKey Part Number
WM4522TR-ND - Tape & Reel (TR)
WM4522CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0541670208
Description
CONN RCPT 20POS SMD GOLD
Customer Reference
Detailed Description
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0541670208 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
4.00µin (0.100µm)
Part Status
Obsolete
Mated Stacking Heights
3mm, 4mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.089" (2.26mm)
Number of Positions
20
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0529910208Molex0WM24007CT-ND1,16000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes