Parametric Equivalent

0734156520 | |
|---|---|
DigiKey Part Number | 900-0734156520-ND |
Manufacturer | |
Manufacturer Product Number | 0734156520 |
Description | MCX JACK EDGE MOUNT 75 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 75 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, End Launch |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734152740 | Molex | 0 | 0734152740-ND | 1,61922 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 2,22210 € | 7.110,72 € |
| Unit Price without VAT: | 2,22210 € |
|---|---|
| Unit Price with VAT: | 2,64430 € |


