Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0878980366 | |
|---|---|
DigiKey Part Number | 0878980366-ND |
Manufacturer | |
Manufacturer Product Number | 0878980366 |
Description | CONN HEADER SMD 3POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878980366 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM-103-02-F-SV | Samtec Inc. | 0 | TSM-103-02-F-SV-ND | 0,41000 € | Similar |
| TSM-103-02-G-SV | Samtec Inc. | 0 | TSM-103-02-G-SV-ND | 0,48000 € | Similar |
| TSM-103-02-H-SV | Samtec Inc. | 0 | TSM-103-02-H-SV-ND | 0,79000 € | Similar |
| TSM-103-02-H-SV-P-TR | Samtec Inc. | 0 | TSM-103-02-H-SV-P-TR-ND | 0,90320 € | Similar |
| TSM-103-02-L-SV | Samtec Inc. | 0 | SAM10273-ND | 0,40000 € | Similar |








