Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





0937698628 | |
|---|---|
DigiKey Part Number | WM17622TR-ND - Tape & Reel (TR) WM17622CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0937698628 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0937698628 Models |
Category | LED Color Green, Yellow - Green, Yellow |
Manufacturer Molex | Number of Cores per Jack 8 |
Series | Shielding Shielded, EMI Finger |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Guide |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Applications 10/100/1000 Base-T, AutoMDIX | Contact Finish Thickness 2.00µin (0.051µm) |
Mounting Type Through Hole | Shield Material Brass, Nickel Coated |
Orientation 90° Angle (Right) | Housing Material Liquid Crystal Polymer (LCP) |
Termination Solder | Base Product Number |
Height Above Board 0.555" (14.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0936273608 | Molex | 0 | WM16800-ND | 6,21000 € | Parametric Equivalent |
| 0937453608 | Molex | 0 | WM24540-ND | 7,93000 € | Parametric Equivalent |
| 0826-1C1T-43-F | Bel Fuse Inc. | 0 | 5923-0826-1C1T-43-F-ND | 5,59000 € | Parametric Equivalent |
| 1840632-1 | Bel Fuse Inc. | 0 | 1840632-1-ND | 6,20930 € | Parametric Equivalent |
| 2250069-1 | Bel Fuse Inc. | 0 | 5923-2250069-1-ND | 5,21714 € | Parametric Equivalent |
| Cut Tape (CT): | 107 |
| Tape & Reel (TR): | 107 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,50000 € | 9,50 € |
| 10 | 8,07600 € | 80,76 € |
| 25 | 7,57040 € | 189,26 € |
| 50 | 7,20920 € | 360,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 107 | 6,73477 € | 720,62 € |
| 214 | 6,41336 € | 1.372,46 € |
| 321 | 6,23268 € | 2.000,69 € |
| 535 | 6,01224 € | 3.216,55 € |
| 749 | 5,87136 € | 4.397,65 € |
| 1.070 | 5,72564 € | 6.126,43 € |
| Unit Price without VAT: | 9,50000 € |
|---|---|
| Unit Price with VAT: | 11,30500 € |













