Similar



Category | Number of Conductors 7 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-07-A-0203-C-4-08-4-T | GCT | 0 | 2073-10-07-A-0203-C-4-08-4-T-ND | 0,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,01910 € | 1.019,10 € |
| Unit Price without VAT: | 1,01910 € |
|---|---|
| Unit Price with VAT: | 1,21273 € |










