Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2037000022 | |
|---|---|
DigiKey Part Number | 900-2037000022-ND |
Manufacturer | |
Manufacturer Product Number | 2037000022 |
Description | MINI50 2CKT MALE INLINE POL C |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Header Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2037000022 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1510980002 | Molex | 0 | 1510980002-ND | 0,30000 € | Parametric Equivalent |
| 2037000020 | Molex | 0 | 900-2037000020-ND | 0,57000 € | Parametric Equivalent |
| 2037000021 | Molex | 0 | 900-2037000021-ND | 0,00000 € | Parametric Equivalent |




