Parametric Equivalent
Parametric Equivalent

2037000082 | |
|---|---|
DigiKey Part Number | 900-2037000082-ND |
Manufacturer | |
Manufacturer Product Number | 2037000082 |
Description | MINI50 MALE INLINE 8W POL C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Header Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2037000082 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA) |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2037000080 | Molex | 0 | 900-2037000080-ND | 0,49000 € | Parametric Equivalent |
| 2037000081 | Molex | 0 | 900-2037000081-ND | 0,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | 0,24681 € | 2.369,38 € |
| Unit Price without VAT: | 0,24681 € |
|---|---|
| Unit Price with VAT: | 0,29370 € |


