Parametric Equivalent

2042239906 | |
|---|---|
DigiKey Part Number | 900-2042239906-ND |
Manufacturer | |
Manufacturer Product Number | 2042239906 |
Description | PLUG ASSY 6CKT ALL VOID 1.8MM SL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2042239906 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Positions Molded Closed, Sealed |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2042236006 | Molex | 0 | 2042236006-ND | 2,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,38277 € | 1.659,32 € |
| Unit Price without VAT: | 1,38277 € |
|---|---|
| Unit Price with VAT: | 1,64550 € |


