Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2159220821 | |
|---|---|
DigiKey Part Number | 900-2159220821-ND |
Manufacturer | |
Manufacturer Product Number | 2159220821 |
Description | MICROFIT+ DR PLUG 8CKT HF POL-C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Red 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159220821 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Red |
Contact Type Male Pin | Features Glow Wire Compliant |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.118" (3.00mm) | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430200801 | Molex | 0 | WM2763-ND | 0,43000 € | Parametric Equivalent |
| 0430200811 | Molex | 0 | 0430200811-ND | 0,52000 € | Parametric Equivalent |
| 2159220811 | Molex | 0 | 900-2159220811-ND | 0,25906 € | Parametric Equivalent |
| 2159220831 | Molex | 0 | 900-2159220831-ND | 0,26935 € | Parametric Equivalent |
| 2159220841 | Molex | 0 | 900-2159220841-ND | 0,26935 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.800 | 0,26935 € | 1.831,58 € |
| Unit Price without VAT: | 0,26935 € |
|---|---|
| Unit Price with VAT: | 0,32053 € |







