Parametric Equivalent
Parametric Equivalent

5013300231 | |
|---|---|
DigiKey Part Number | 900-5013300231-ND |
Manufacturer | |
Manufacturer Product Number | 5013300231 |
Description | 1.0 WIRE TO BOARD CONN. REC HS'G |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5013300231 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5013300200 | Molex | 0 | WM7915-ND | 0,22000 € | Parametric Equivalent |
| 2140922020 | Molex | 0 | 23-2140922020-ND | 0,24000 € | Parametric Equivalent |



