Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5025781101 | |
|---|---|
DigiKey Part Number | 900-5025781101-ND |
Manufacturer | |
Manufacturer Product Number | 5025781101 |
Description | 15 WB SINGLE PLUG HSG 11CKT BLAC |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Plug Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5025781101 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5025781100 | Molex | 0 | WM13356-ND | 0,26000 € | Parametric Equivalent |
| 5025781102 | Molex | 0 | 900-5025781102-ND | 0,00000 € | Parametric Equivalent |
| 5025781104 | Molex | 0 | 900-5025781104-ND | 0,19125 € | Parametric Equivalent |
| 5025781106 | Molex | 0 | 900-5025781106-ND | 0,19125 € | Parametric Equivalent |





