Parametric Equivalent
Parametric Equivalent




5025840770 | |
|---|---|
DigiKey Part Number | WM20812TR-ND - Tape & Reel (TR) WM20812CT-ND - Cut Tape (CT) WM20812DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5025840770 |
Description | CONN RCPT 7POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5025840770 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Beige |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.287" (7.30mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5025840772 | Molex | 0 | 900-5025840772TR-ND | 0,00000 € | Parametric Equivalent |
| 5025840776 | Molex | 0 | 900-5025840776TR-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,79100 € | 7,91 € |
| 100 | 0,67230 € | 67,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,47598 € | 428,38 € |
| 1.800 | 0,45327 € | 815,89 € |
| 2.700 | 0,44048 € | 1.189,30 € |
| 4.500 | 0,42931 € | 1.931,90 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |








