5031493401 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,97000 €
Datasheet
Image for 5031493401 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5031493401

DigiKey Part Number
900-5031493401-ND
Manufacturer
Manufacturer Product Number
5031493401
Description
CONN PLUG HSG 34POS 1.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
34 Rectangular Connectors - Housings Plug Black 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Non-Gendered
Operating Temperature
-40°C ~ 105°C
Number of Positions
Base Product Number
Pitch
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5031493400Molex0WM20825-ND0,97000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.4000,50033 €3.202,11 €
Unit Price without VAT:0,50033 €
Unit Price with VAT:0,59539 €