Parametric Equivalent

5031750604 | |
|---|---|
DigiKey Part Number | 900-5031750604-ND |
Manufacturer | |
Manufacturer Product Number | 5031750604 |
Description | 1.5 W/B SGL DIPR/ARECASSY |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.059" (1.50mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031750604 Models |
Category | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Mfr | Insulation Color Blue |
Series | Insulation Height 0.274" (6.95mm) |
Packaging Tray | Contact Length - Post 0.134" (3.40mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Board Guide |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100VAC/DC |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Mounting Type Through Hole, Right Angle | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder | Base Product Number |
Contact Finish - Mating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5031750602 | Molex | 0 | 900-5031750602-ND | 0,00000 € | Parametric Equivalent |


