Similar

5052744042 | |
|---|---|
DigiKey Part Number | 900-5052744042TR-ND - Tape & Reel (TR) 900-5052744042CT-ND - Cut Tape (CT) 900-5052744042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5052744042 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5052744042 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.026" (0.65mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5052744012 | Molex | 0 | 23-5052744012CT-ND | 0,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,44800 € | 11,20 € |
| 50 | 0,42660 € | 21,33 € |
| 100 | 0,40630 € | 40,63 € |
| 250 | 0,38080 € | 95,20 € |
| 500 | 0,36260 € | 181,30 € |
| 1.000 | 0,34527 € | 345,27 € |
| 2.500 | 0,32365 € | 809,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,31470 € | 2.202,90 € |
| 14.000 | 0,29969 € | 4.195,66 € |
| 21.000 | 0,29125 € | 6.116,25 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |


