Parametric Equivalent




MCS1802GS-30-P | |
|---|---|
DigiKey Part Number | 1589-MCS1802GS-30-PTR-ND - Tape & Reel (TR) 1589-MCS1802GS-30-PCT-ND - Cut Tape (CT) 1589-MCS1802GS-30-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1802GS-30-P |
Description | CURRENT SENSOR HE 30A 8-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1802GS-30-P Models |
Category | Linearity ±0.5% |
Mfr | Accuracy ±2.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Response Time 5µs |
For Measuring AC/DC | Current - Supply (Max) 10.5mA |
Sensor Type | Operating Temperature -40°C ~ 125°C (TJ) |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 44mV/A | Supplier Device Package 8-SOIC |
Frequency 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCS1802GS-30-Z | Monolithic Power Systems Inc. | 0 | 1589-MCS1802GS-30-ZCT-ND | 2,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 5 | 2,40200 € | 12,01 € |
| 10 | 2,29500 € | 22,95 € |
| 25 | 2,16760 € | 54,19 € |
| 50 | 2,08020 € | 104,01 € |
| 100 | 2,00030 € | 200,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,83956 € | 919,78 € |
| 1.000 | 1,77969 € | 1.779,69 € |
| 1.500 | 1,74701 € | 2.620,51 € |
| 2.500 | 1,70810 € | 4.270,25 € |
| 3.500 | 1,68379 € | 5.893,26 € |
| 5.000 | 1,65911 € | 8.295,55 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |


