Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP6543HGL-A-P | |
|---|---|
DigiKey Part Number | 1589-MP6543HGL-A-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6543HGL-A-P |
Description | 22V, 2A, THREE-PHASE POWER STAGE |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM 24-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP6543HGL-A-P Models |
Category | Technology NMOS |
Manufacturer Monolithic Power Systems Inc. | Applications Brushless DC (BLDC) |
Packaging Tape & Reel (TR) | Current - Output 2A |
Part Status Active | Voltage - Supply 3V ~ 22V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 24-VFQFN Exposed Pad |
Output Configuration Half Bridge (3) | Supplier Device Package 24-QFN (3x4) |
Interface PWM | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6543HGL-A-Z | Monolithic Power Systems Inc. | 0 | 1589-MP6543HGL-A-ZCT-ND | 1,10788 € | Parametric Equivalent |
| MP6543HGL-B-P | Monolithic Power Systems Inc. | 0 | 1589-MP6543HGL-B-PCT-ND | 2,62000 € | Parametric Equivalent |
| MP6543HGL-B-Z | Monolithic Power Systems Inc. | 0 | 1589-MP6543HGL-B-ZCT-ND | 2,32000 € | Parametric Equivalent |
| MP6543HGL-P | Monolithic Power Systems Inc. | 0 | 1589-MP6543HGL-PCT-ND | 2,62000 € | Parametric Equivalent |
| MP6543HGL-Z | Monolithic Power Systems Inc. | 0 | 1589-MP6543HGL-ZCT-ND | 2,32000 € | Parametric Equivalent |


