MP8007HGV-Z is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,14224 €
Datasheet
Power Over Ethernet Controller 1 Channel 802.3at (PoE) 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8007HGV-Z

DigiKey Part Number
1589-MP8007HGV-ZTR-ND - Tape & Reel (TR)
1589-MP8007HGV-ZCT-ND - Cut Tape (CT)
1589-MP8007HGV-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP8007HGV-Z
Description
FULLY-INTEGRATED 802.3AF-COMPATI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE) 28-QFN (4x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Auxiliary Sense
Yes
Manufacturer
Monolithic Power Systems Inc.
Standards
802.3at (PoE)
Series
Voltage - Supply
0V ~ 57V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
870µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Controller (PD), DC/DC
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
28-VFQFN Exposed Pad
Power - Max
13 W
Supplier Device Package
28-QFN (4x5)
Internal Switch(s)
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP8007HGV-PMonolithic Power Systems Inc.01589-MP8007HGV-PTR-ND1,14224 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,30000 €13,00 €
251,18520 €29,63 €
1001,05870 €105,87 €
2500,99832 €249,58 €
5000,96198 €480,99 €
1.0000,93205 €932,05 €
2.5000,90045 €2.251,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,88141 €4.407,05 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,09440 €