Parametric Equivalent

MP8795HGLE-P | |
|---|---|
DigiKey Part Number | 1589-MP8795HGLE-PTR-ND - Tape & Reel (TR) 1589-MP8795HGLE-PCT-ND - Cut Tape (CT) 1589-MP8795HGLE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8795HGLE-P |
Description | IC REG BUCK ADJ 20A 21QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 21-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8795HGLE-P Models |
Category | Voltage - Input (Max) 16V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 14.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz, 800kHz, 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 21-QFN (3x4) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP8795HGLE-Z | Monolithic Power Systems Inc. | 0 | 1589-MP8795HGLE-ZCT-ND | 3,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,60200 € | 26,02 € |
| 25 | 2,39200 € | 59,80 € |
| 100 | 2,16210 € | 216,21 € |
| 250 | 2,05228 € | 513,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,98612 € | 993,06 € |
| 1.000 | 1,93166 € | 1.931,66 € |
| 1.500 | 1,90439 € | 2.856,59 € |
| 2.500 | 1,87416 € | 4.685,40 € |
| 3.500 | 1,85651 € | 6.497,79 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |


