
BK-6181 | |
|---|---|
DigiKey Part Number | 61-BK-6181-ND |
Manufacturer | |
Manufacturer Product Number | BK-6181 |
Description | BATT CONTACT SPRING AAA 2 CELL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring and Solid Button AAA 2 Cell |
Datasheet | Datasheet |
EDA/CAD Models | BK-6181 Models |
Category | Style Contact Spring and Solid Button |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 2 |
Part Status Active | Mounting Type Custom |
Battery Type, Function Cylindrical, Contact (Dual) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30722 € | 1.536,10 € |
| Unit Price without VAT: | 0,30722 € |
|---|---|
| Unit Price with VAT: | 0,36559 € |

