Parametric Equivalent
Parametric Equivalent

BLM18KG700TZ1D | |
|---|---|
DigiKey Part Number | 490-18100-2-ND - Tape & Reel (TR) 490-18100-1-ND - Cut Tape (CT) 490-18100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG700TZ1D |
Description | FERRITE BEAD 70 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3.5A 22mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG700TZ1D Models |
Category | DC Resistance (DCR) (Max) 22mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 70 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 3.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM18KG700TH1D | Murata Electronics | 0 | 490-13264-1-ND | 0,08000 € | Parametric Equivalent |
| BLM18SG700TZ1D | Murata Electronics | 0 | 490-16494-1-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04560 € | 1,14 € |
| 50 | 0,04100 € | 2,05 € |
| 100 | 0,03680 € | 3,68 € |
| 250 | 0,03172 € | 7,93 € |
| 500 | 0,02820 € | 14,10 € |
| 1.000 | 0,02498 € | 24,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01958 € | 78,32 € |
| 8.000 | 0,01694 € | 135,52 € |
| 12.000 | 0,01562 € | 187,44 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |







