New at DigiKey
Single Board Computer Core 16GB/0GB RAM Intel Core i7/i5/i3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10P0887VL00X0

DigiKey Part Number
5554-10P0887VL00X0-ND
Manufacturer
Manufacturer Product Number
10P0887VL00X0
Description
PICMG, PEAK 887VL2
Customer Reference
Detailed Description
Single Board Computer Core 16GB/0GB RAM Intel Core i7/i5/i3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NexCOBOT CO., LTD.
Series
*
Packaging
Retail Package
Part Status
Active
Core Processor
Intel Core i7/i5/i3
Cooling Type
-
Expansion Site/Bus
PCI Express
RAM Capacity/Installed
16GB/0GB
USB
USB 2.0 (4), USB 3.0 (4)
Operating Temperature
-15°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
MARKETPLACE PRODUCT
Will ship in approximately 30 days from NEXCOM
FREE SHIPPING for this product
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1158,69000 €158,69 €
Unit Price without VAT:158,69000 €
Unit Price with VAT:188,84110 €